Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250USC220MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 250USC220MEFCSN20X25-ND |
Manufacturer | |
Manufacturer Product Number | 250USC220MEFCSN20X25 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC220MEFCSN20X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG220MEFCSN20X25 | Rubycon | 0 | 250MXG220MEFCSN20X25-ND | 1,48520 € | Upgrade |
| 250USC220MEFC20X25 | Rubycon | 0 | 250USC220MEFC20X25-ND | 1,32825 € | Parametric Equivalent |
| 250USG220MEFCSN20X25 | Rubycon | 93 | 1189-3886-ND | 4,81000 € | Parametric Equivalent |
| LLS2E221MELY | Nichicon | 0 | 493-2536-ND | 1,48540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27000 € | 254,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |





