Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250USC1800MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 250USC1800MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 250USC1800MEFCSN35X50 |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC1800MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.81 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG1800MEFCSN35X50 | Rubycon | 79 | 1189-250MXG1800MEFCSN35X50-ND | 12,81000 € | Upgrade |
| 250USC1800MEFC35X50 | Rubycon | 0 | 250USC1800MEFC35X50-ND | 6,14570 € | Parametric Equivalent |
| 250USG1800MEFC35X45 | Rubycon | 0 | 250USG1800MEFC35X45-ND | 3,85330 € | Parametric Equivalent |
| B43509E2188M000 | TDK | 235 | B43509E2188M000-ND | 13,69000 € | Upgrade |
| B43644E2188M000 | TDK | 138 | B43644E2188M000-ND | 12,01000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,44000 € | 644,00 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |










