Similar
Direct

250TXW330MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-250TXW330MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 250TXW330MEFR18X40 |
Description | CAP ALUM 330UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.98 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXW330MEFR18X40 | Rubycon | 270 | 1189-250BXW330MEFR18X40-ND | 4,07000 € | Similar |
| UCY2E331MHD9 | Nichicon | 0 | 493-6936-ND | 4,70000 € | Direct |



