Similar
Direct

250TXW120MEFR16X25 | |
|---|---|
DigiKey Part Number | 1189-250TXW120MEFR16X25-ND |
Manufacturer | |
Manufacturer Product Number | 250TXW120MEFR16X25 |
Description | CAP ALUM 120UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW120MEFR16X35 | Rubycon | 61 | 1189-3165-ND | 3,76000 € | Similar |
| UCY2E121MHD | Nichicon | 0 | UCY2E121MHD-ND | 1,00513 € | Direct |



