
250SGV4R7M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-250SGV4R7M8X10.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 250SGV4R7M8X10.5 |
Description | CAP ALUM 4.7UF 20% 250V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250SGV4R7M8X10.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21952 € | 109,76 € |
| Unit Price without VAT: | 0,21952 € |
|---|---|
| Unit Price with VAT: | 0,26123 € |

