
250SGV100M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-250SGV100M18X21.5TR-ND - Tape & Reel (TR) 1189-250SGV100M18X21.5CT-ND - Cut Tape (CT) 1189-250SGV100M18X21.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 250SGV100M18X21.5 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 672 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,95600 € | 19,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,47973 € | 110,98 € |
| 150 | 1,36667 € | 205,00 € |
| 225 | 1,30960 € | 294,66 € |
| 375 | 1,24592 € | 467,22 € |
| 525 | 1,20848 € | 634,45 € |
| 750 | 1,17232 € | 879,24 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

