
250RX30100M18X31.5 | |
|---|---|
DigiKey Part Number | 250RX30100M18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 250RX30100M18X31.5 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 250RX30100M18X31.5 Models |
Category | Operating Temperature -25°C ~ 130°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,29580 € | 259,16 € |
| Unit Price without VAT: | 1,29580 € |
|---|---|
| Unit Price with VAT: | 1,54200 € |

