4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250PK4.7MEFCTA6.3X11

DigiKey Part Number
250PK4.7MEFCTA6.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
250PK4.7MEFCTA6.3X11
Description
CAP ALUM 4.7UF 20% 250V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
250PK4.7MEFCTA6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
81 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,07405 €222,15 €
Manufacturers Standard Package
Unit Price without VAT:0,07405 €
Unit Price with VAT:0,08812 €