Parametric Equivalent

250PK4.7MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 250PK4.7MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250PK4.7MEFCT16.3X11 |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PK4.7MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 81 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PK4.7MEFC6.3X11 | Rubycon | 0 | 250PK4.7MEFC6.3X11-ND | 0,07346 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07346 € | 220,38 € |
| Unit Price without VAT: | 0,07346 € |
|---|---|
| Unit Price with VAT: | 0,08742 € |


