Direct
Parametric Equivalent
Parametric Equivalent

250PK0.47MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 250PK0.47MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 250PK0.47MEFC6.3X11 |
Description | CAP ALUM 0.47UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PK0.47MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2ER47MED | Nichicon | 0 | 493-1187-ND | 0,00000 € | Direct |
| UVK2GR47MED | Nichicon | 916 | 493-16117-ND | 0,28000 € | Parametric Equivalent |
| UVK2GR47MED1TD | Nichicon | 4.539 | 493-12648-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08256 € | 165,12 € |
| Unit Price without VAT: | 0,08256 € |
|---|---|
| Unit Price with VAT: | 0,09825 € |



