2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250MXG2200MEFCSN35X60

DigiKey Part Number
1189-3384-ND
Manufacturer
Manufacturer Product Number
250MXG2200MEFCSN35X60
Description
CAP ALUM 2200UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250MXG2200MEFCSN35X60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.32 A @ 120 Hz
Ripple Current @ High Frequency
4.98 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,42000 €14,42 €
1010,58400 €105,84 €
509,00580 €450,29 €
1008,50950 €850,95 €
5007,65808 €3.829,04 €
1.0007,39071 €7.390,71 €
Manufacturers Standard Package
Unit Price without VAT:14,42000 €
Unit Price with VAT:17,15980 €