Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250MXC820MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 250MXC820MEFCSN25X50-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC820MEFCSN25X50 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC820MEFCSN25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508E2827M000 | TDK | 361 | 495-75223-ND | 8,51000 € | Parametric Equivalent |
| B43642E2827M000 | TDK | 0 | B43642E2827M000-ND | 4,20977 € | Parametric Equivalent |
| B43642E2827M060 | TDK | 0 | 495-B43642E2827M060-ND | 4,38700 € | Parametric Equivalent |
| EKMS251VSN821MQ45S | Chemi-Con | 0 | EKMS251VSN821MQ45S-ND | 5,62880 € | Parametric Equivalent |
| LGN2E821MELA45 | Nichicon | 48 | 493-8337-ND | 6,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,33120 € | 666,24 € |
| Unit Price without VAT: | 3,33120 € |
|---|---|
| Unit Price with VAT: | 3,96413 € |








