Direct
Parametric Equivalent
Parametric Equivalent

250MXC820MEFC30X40 | |
|---|---|
DigiKey Part Number | 250MXC820MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC820MEFC30X40 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC820MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.27 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E821MELB35 | Nichicon | 0 | 493-8539-ND | 6,51000 € | Direct |
| 381LR821M250K042 | Cornell Dubilier Knowles | 316 | 338-3780-ND | 8,44000 € | Parametric Equivalent |
| MAL225933821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225933821E3-ND | 5,41859 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,21130 € | 321,13 € |
| Unit Price without VAT: | 3,21130 € |
|---|---|
| Unit Price with VAT: | 3,82145 € |




