Direct
Parametric Equivalent
Parametric Equivalent

250MXC1000MEFC30X45 | |
|---|---|
DigiKey Part Number | 250MXC1000MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC1000MEFC30X45 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC1000MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.6 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E102MELB40 | Nichicon | 2.462 | 493-8541-ND | 5,68000 € | Direct |
| EKMS251VSN102MR40S | Chemi-Con | 5 | 565-3462-ND | 12,62000 € | Parametric Equivalent |
| MAL225933102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225933102E3-ND | 6,38545 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,68470 € | 368,47 € |
| Unit Price without VAT: | 3,68470 € |
|---|---|
| Unit Price with VAT: | 4,38479 € |




