
250MH105KF28271 | |
|---|---|
DigiKey Part Number | 1189-250MH105KF28271TR-ND - Tape & Reel (TR) 1189-250MH105KF28271CT-ND - Cut Tape (CT) 1189-250MH105KF28271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 250MH105KF28271 |
Description | PML CAP 250V 1UF |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Acrylic, Metallized Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.280" W (8.70mm x 7.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | - | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 5,93200 € | 59,32 € |
| 50 | 5,15760 € | 257,88 € |
| 100 | 4,91780 € | 491,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,55783 € | 1.823,13 € |
| 800 | 4,42393 € | 3.539,14 € |
| 1.200 | 4,35685 € | 5.228,22 € |
| 2.000 | 4,28243 € | 8.564,86 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |

