
250LSW6800MEFC77X121 | |
|---|---|
DigiKey Part Number | 250LSW6800MEFC77X121-ND |
Manufacturer | |
Manufacturer Product Number | 250LSW6800MEFC77X121 |
Description | CAP ALUM 6800UF 20% 250V SCREW |
Customer Reference | |
Detailed Description | 6800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.968 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.236" (31.40mm) |
Capacitance | Size / Dimension 3.031" Dia (77.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.882" (124.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |

