
250LSW15000M90X121 | |
|---|---|
DigiKey Part Number | 250LSW15000M90X121-ND |
Manufacturer | |
Manufacturer Product Number | 250LSW15000M90X121 |
Description | CAP ALUM 15000UF 20% 250V SCREW |
Customer Reference | |
Detailed Description | 15000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.236" (31.40mm) |
Part Status Obsolete | Size / Dimension 3.543" Dia (90.00mm) |
Capacitance | Height - Seated (Max) 4.882" (124.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 3000 Hrs @ 105°C |

