4700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250LSQ4700MNB64X99

DigiKey Part Number
1189-1942-ND
Manufacturer
Manufacturer Product Number
250LSQ4700MNB64X99
Description
CAP ALUM 4700UF 20% 250V SCREW
Customer Reference
Detailed Description
4700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.614 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
1.110" (28.20mm)
Capacitance
Size / Dimension
2.520" Dia (64.00mm)
Tolerance
±20%
Height - Seated (Max)
4.016" (102.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.