
250LEX8R2MEFC10X9 | |
|---|---|
DigiKey Part Number | 250LEX8R2MEFC10X9-ND |
Manufacturer | |
Manufacturer Product Number | 250LEX8R2MEFC10X9 |
Description | CAP ALUM 8.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LEX8R2MEFC10X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 76 mA @ 120 Hz | |
Ripple Current @ High Frequency | 144 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19994 € | 199,94 € |
| Unit Price without VAT: | 0,19994 € |
|---|---|
| Unit Price with VAT: | 0,23793 € |

