
250LEX6.8MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-2714-ND |
Manufacturer | |
Manufacturer Product Number | 250LEX6.8MEFC8X11.5 |
Description | CAP ALUM 6.8UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LEX6.8MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 129 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,25330 € | 25,33 € |
| 500 | 0,20068 € | 100,34 € |
| 2.000 | 0,17023 € | 340,46 € |
| 4.000 | 0,15874 € | 634,96 € |
| 6.000 | 0,15295 € | 917,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

