Parametric Equivalent

250LEX5.6MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-2713-ND |
Manufacturer | |
Manufacturer Product Number | 250LEX5.6MEFC8X11.5 |
Description | CAP ALUM 5.6UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LEX5.6MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 112 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LEX5R6MEFC8X11.5 | Rubycon | 0 | 250LEX5R6MEFC8X11.5-ND | 0,13698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14882 € | 297,64 € |
| Unit Price without VAT: | 0,14882 € |
|---|---|
| Unit Price with VAT: | 0,17710 € |


