
250LEX1.8MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2709-ND |
Manufacturer | |
Manufacturer Product Number | 250LEX1.8MEFC6.3X11 |
Description | CAP ALUM 1.8UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LEX1.8MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17060 € | 17,06 € |
| 500 | 0,13298 € | 66,49 € |
| 2.000 | 0,11121 € | 222,42 € |
| 4.000 | 0,10299 € | 411,96 € |
| 6.000 | 0,09884 € | 593,04 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

