
250KXW210MEFC12.5X50 | |
|---|---|
DigiKey Part Number | 250KXW210MEFC12.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 250KXW210MEFC12.5X50 |
Description | CAP ALUM 210UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 210 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250KXW210MEFC12.5X50 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |

