
250CFX10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-2217-ND |
Manufacturer | |
Manufacturer Product Number | 250CFX10MEFC10X16 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250CFX10MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW10MEFR10X16 | Rubycon | 11.521 | 1189-3176-ND | 1,45000 € | Upgrade |
| 250BXC10MEFC10X16 | Rubycon | 3.124 | 1189-3680-ND | 0,59000 € | Parametric Equivalent |
| 400BXC10MEFC10X16 | Rubycon | 91 | 1189-400BXC10MEFC10X16-ND | 0,87000 € | Parametric Equivalent |
| EKXJ401ELL100MJ16S | Chemi-Con | 1.735 | 565-4221-ND | 1,02000 € | Upgrade |
| UCY2G100MPD | Nichicon | 14.423 | 493-13387-ND | 0,89000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,24036 € | 120,18 € |
| 1.000 | 0,22115 € | 221,15 € |
| 3.000 | 0,19715 € | 591,45 € |
| 5.000 | 0,18817 € | 940,85 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

