
250BXW470MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-250BXW470MEFR18X50-ND |
Manufacturer | |
Manufacturer Product Number | 250BXW470MEFR18X50 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.83 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.66 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,45800 € | 34,58 € |
| 50 | 2,81740 € | 140,87 € |
| 200 | 2,44755 € | 489,51 € |
| 600 | 2,23782 € | 1.342,69 € |
| 1.000 | 2,15946 € | 2.159,46 € |
| 2.600 | 2,03884 € | 5.300,98 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

