
250BXG82MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-250BXG82MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 250BXG82MEFC16X20 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 592 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E820MHD3TN | Nichicon | 427 | 493-4823-1-ND | 1,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15100 € | 11,51 € |
| 50 | 0,89620 € | 44,81 € |
| 100 | 0,81600 € | 81,60 € |
| 600 | 0,66547 € | 399,28 € |
| 1.200 | 0,62402 € | 748,82 € |
| 3.000 | 0,57980 € | 1.739,40 € |
| 5.400 | 0,55665 € | 3.005,91 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

