
250BXG120MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-250BXG120MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 250BXG120MEFC18X20 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51700 € | 15,17 € |
| 50 | 1,19500 € | 59,75 € |
| 100 | 1,09350 € | 109,35 € |
| 500 | 0,91860 € | 459,30 € |
| 1.000 | 0,86360 € | 863,60 € |
| 2.500 | 0,80490 € | 2.012,25 € |
| 5.000 | 0,76917 € | 3.845,85 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

