Upgrade
Upgrade
Upgrade

250BXF56M12.5X20 | |
|---|---|
DigiKey Part Number | 250BXF56M12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 250BXF56M12.5X20 |
Description | CAP ALUM 56UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXF56M12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC56MEFC12.5X20 | Rubycon | 0 | 250BXC56MEFC12.5X20-ND | 0,55847 € | Upgrade |
| EKXJ251ELL560MK20S | Chemi-Con | 1.000 | 565-3497-ND | 1,64000 € | Upgrade |
| UCY2E560MHD | Nichicon | 1.171 | UCY2E560MHD-ND | 1,52000 € | Upgrade |




