250BXC6.8MEFCT810X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,18252 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,21531 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.769
Unit Price: 0,59000 €
Datasheet
6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXC6.8MEFCT810X12.5

DigiKey Part Number
250BXC6.8MEFCT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
250BXC6.8MEFCT810X12.5
Description
CAP ALUM 6.8UF 20% 250V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250BXC6.8MEFCT810X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250BXC6.8MEFC10X12.5Rubycon0250BXC6.8MEFC10X12.5-ND0,18252 €Parametric Equivalent
400BXC6.8MEFC10X12.5Rubycon0400BXC6.8MEFC10X12.5-ND0,21531 €Parametric Equivalent
860241375001Würth Elektronik1.769732-9300-1-ND0,59000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,16308 €163,08 €
Manufacturers Standard Package
Unit Price without VAT:0,16308 €
Unit Price with VAT:0,19407 €