Parametric Equivalent

250BXC56MEFCGC18X16 | |
|---|---|
DigiKey Part Number | 250BXC56MEFCGC18X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250BXC56MEFCGC18X16 |
Description | CAP ALUM 56UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC56MEFCGC18X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 384 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC56MEFC18X16 | Rubycon | 0 | 250BXC56MEFC18X16-ND | 0,69695 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,69695 € | 139,39 € |
| Unit Price without VAT: | 0,69695 € |
|---|---|
| Unit Price with VAT: | 0,82937 € |


