Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250BXC56MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 250BXC56MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250BXC56MEFCG412.5X20 |
Description | CAP ALUM 56UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC56MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 432 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC56MEFC12.5X20 | Rubycon | 0 | 250BXC56MEFC12.5X20-ND | 0,56294 € | Parametric Equivalent |
| 250BXG56MEFC12.5X20 | Rubycon | 986 | 1189-250BXG56MEFC12.5X20-ND | 1,31000 € | Parametric Equivalent |
| UCY2E560MHD1TO | Nichicon | 717 | 493-4820-1-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53735 € | 537,35 € |
| Unit Price without VAT: | 0,53735 € |
|---|---|
| Unit Price with VAT: | 0,63945 € |




