
250BXC33MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-250BXC33MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 250BXC33MEFC12.5X16 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC33MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 304 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,51220 € | 25,61 € |
| 100 | 0,46160 € | 46,16 € |
| 500 | 0,37474 € | 187,37 € |
| 1.000 | 0,34735 € | 347,35 € |
| 3.000 | 0,31312 € | 939,36 € |
| 5.000 | 0,30032 € | 1.501,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

