Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250BXC100MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 250BXC100MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250BXC100MEFCGC16X25 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC100MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 688.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC100MEFC16X25 | Rubycon | 1.110 | 1189-2212-ND | 2,55000 € | Parametric Equivalent |
| 250BXG100MEFC16X25 | Rubycon | 594 | 1189-250BXG100MEFC16X25-ND | 1,95000 € | Parametric Equivalent |
| EKXN401ELL101ML25S | Chemi-Con | 4 | 565-EKXN401ELL101ML25S-ND | 3,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,71397 € | 428,38 € |
| Unit Price without VAT: | 0,71397 € |
|---|---|
| Unit Price with VAT: | 0,84962 € |




