Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

220VXG680MEFC25X40 | |
|---|---|
DigiKey Part Number | 220VXG680MEFC25X40-ND |
Manufacturer | |
Manufacturer Product Number | 220VXG680MEFC25X40 |
Description | CAP ALUM 680UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220VXG680MEFC25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.345 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH680MEFC25X40 | Rubycon | 0 | 250VXH680MEFC25X40-ND | 2,82000 € | Parametric Equivalent |
| 250VXH680MEFCSN25X40 | Rubycon | 0 | 250VXH680MEFCSN25X40-ND | 3,32140 € | Parametric Equivalent |
| ELXS251VSN681MQ40S | Chemi-Con | 0 | ELXS251VSN681MQ40S-ND | 5,29445 € | Upgrade |
| LGX2E681MELA40 | Nichicon | 295 | 493-7949-ND | 6,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,78020 € | 356,04 € |
| Unit Price without VAT: | 1,78020 € |
|---|---|
| Unit Price with VAT: | 2,11844 € |





