Direct
Parametric Equivalent
Direct

220USG330MEFC22X25 | |
|---|---|
DigiKey Part Number | 220USG330MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 220USG330MEFC22X25 |
Description | CAP ALUM 330UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 220USG330MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.37 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220MXG330MEFCSN22X25 | Rubycon | 0 | 1189-220MXG330MEFCSN22X25-ND | 1,57105 € | Direct |
| 250USG330MEFC22X25 | Rubycon | 0 | 250USG330MEFC22X25-ND | 1,86830 € | Parametric Equivalent |
| LGN2P331MELZ25 | Nichicon | 92 | 493-8305-ND | 3,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,17200 € | 634,40 € |
| Unit Price without VAT: | 3,17200 € |
|---|---|
| Unit Price with VAT: | 3,77468 € |




