
220USG1500MEFC30X45 | |
|---|---|
DigiKey Part Number | 220USG1500MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 220USG1500MEFC30X45 |
Description | CAP ALUM 1500UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 220USG1500MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.88 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89610 € | 189,61 € |
| Unit Price without VAT: | 1,89610 € |
|---|---|
| Unit Price with VAT: | 2,25636 € |

