Upgrade
Upgrade
Similar

220USC470MEFC20X40 | |
|---|---|
DigiKey Part Number | 220USC470MEFC20X40-ND |
Manufacturer | |
Manufacturer Product Number | 220USC470MEFC20X40 |
Description | CAP ALUM 470UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 220USC470MEFC20X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.18 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250USG470MEFC20X40 | Rubycon | 0 | 250USG470MEFC20X40-ND | 3,23965 € | Upgrade |
| 250USG470MEFCSN20X40 | Rubycon | 0 | 1189-3887-ND | 2,88105 € | Upgrade |
| LGW2E471MELZ40 | Nichicon | 2.002 | 493-8532-ND | 5,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,71055 € | 342,11 € |
| Unit Price without VAT: | 1,71055 € |
|---|---|
| Unit Price with VAT: | 2,03555 € |




