Upgrade

220TXW220MEFC18X25 | |
|---|---|
DigiKey Part Number | 220TXW220MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 220TXW220MEFC18X25 |
Description | CAP ALUM 220UF 20% 220V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220TXW220MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.31 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ221ELL221MM25S | Chemi-Con | 0 | 565-EKXJ221ELL221MM25S-ND | 3,14000 € | Upgrade |


