
220MXG1800MEFCSN30X60 | |
|---|---|
DigiKey Part Number | 1189-3379-ND |
Manufacturer | |
Manufacturer Product Number | 220MXG1800MEFCSN30X60 |
Description | CAP ALUM 1800UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXG1800MEFCSN30X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.07 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,06990 € | 606,99 € |
| Unit Price without VAT: | 6,06990 € |
|---|---|
| Unit Price with VAT: | 7,22318 € |

