Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

220MXC560MEFC30X30 | |
|---|---|
DigiKey Part Number | 220MXC560MEFC30X30-ND |
Manufacturer | |
Manufacturer Product Number | 220MXC560MEFC30X30 |
Description | CAP ALUM 560UF 20% 220V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXC560MEFC30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.475 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR561M250K022 | Cornell Dubilier Knowles | 1.803 | 338-3777-ND | 6,68000 € | Parametric Equivalent |
| B43544F2567M000 | TDK | 175 | 495-B43544F2567M000-ND | 5,36000 € | Parametric Equivalent |
| LGN2E561MELB30 | Nichicon | 0 | 493-8334-ND | 2,34140 € | Parametric Equivalent |
| LGU2P561MELB | Nichicon | 0 | 493-2736-ND | 2,31440 € | Parametric Equivalent |
| MAL225933561E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225933561E3-ND | 4,11414 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,41360 € | 441,36 € |
| Unit Price without VAT: | 4,41360 € |
|---|---|
| Unit Price with VAT: | 5,25218 € |






