Upgrade
Similar
Upgrade
Upgrade

200YXF47MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 200YXF47MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 200YXF47MEFC12.5X25 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200YXF47MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXW47MEFR12.5X25 | Rubycon | 1.368 | 1189-3672-ND | 1,78000 € | Upgrade |
| 200CFX47MEFC12.5X20 | Rubycon | 0 | 200CFX47MEFC12.5X20-ND | 0,33412 € | Similar |
| EKXJ351ELL470MK25S | Chemi-Con | 988 | 565-EKXJ351ELL470MK25S-ND | 2,05000 € | Upgrade |
| UCY2V470MHD | Nichicon | 564 | 493-16731-ND | 1,89000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33730 € | 337,30 € |
| Unit Price without VAT: | 0,33730 € |
|---|---|
| Unit Price with VAT: | 0,40139 € |





