200YXF33MEFCG412.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 0,32926 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 404
Unit Price: 1,48000 €
Datasheet
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200YXF33MEFCG412.5X25

DigiKey Part Number
200YXF33MEFCG412.5X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
200YXF33MEFCG412.5X25
Description
CAP ALUM 33UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200YXF33MEFCG412.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,32730 €327,30 €
Manufacturers Standard Package
Unit Price without VAT:0,32730 €
Unit Price with VAT:0,38949 €