
200YXF100MEFCGC16X31.5 | |
|---|---|
DigiKey Part Number | 200YXF100MEFCGC16X31.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200YXF100MEFCGC16X31.5 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200YXF100MEFCGC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,75830 € | 151,66 € |
| Unit Price without VAT: | 0,75830 € |
|---|---|
| Unit Price with VAT: | 0,90238 € |

