Direct
Upgrade
Upgrade
Upgrade

200YXA2R2MTA6.3X11 | |
|---|---|
DigiKey Part Number | 200YXA2R2MTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200YXA2R2MTA6.3X11 |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200YXA2R2MTA6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350PX2.2MEFCTA6.3X11 | Rubycon | 0 | 350PX2.2MEFCTA6.3X11-ND | 0,07254 € | Direct |
| 200LLE2.2MEFCT16.3X11 | Rubycon | 0 | 200LLE2.2MEFCT16.3X11-ND | 0,08180 € | Upgrade |
| 200LLE2.2MEFCTA6.3X11 | Rubycon | 0 | 200LLE2.2MEFCTA6.3X11-ND | 0,08180 € | Upgrade |
| 350PX2.2MEFCT16.3X11 | Rubycon | 0 | 350PX2.2MEFCT16.3X11-ND | 0,07254 € | Upgrade |




