200WXA10MEFCT810X9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.271
Unit Price: 2,11000 €
Datasheet
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200WXA10MEFCT810X9

DigiKey Part Number
200WXA10MEFCT810X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
200WXA10MEFCT810X9
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200WXA10MEFCT810X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
127.5 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
0.413" (10.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215266109E3Vishay Beyschlag/Draloric/BC Components2.271MAL215266109E3-ND2,11000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,15055 €150,55 €
Manufacturers Standard Package
Unit Price without VAT:0,15055 €
Unit Price with VAT:0,17915 €