Upgrade
Similar

200WXA10MEFC10X9 | |
|---|---|
DigiKey Part Number | 200WXA10MEFC10X9-ND |
Manufacturer | |
Manufacturer Product Number | 200WXA10MEFC10X9 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200WXA10MEFC10X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 127.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250WXA10MEFC10X9 | Rubycon | 0 | 250WXA10MEFC10X9-ND | 0,17628 € | Upgrade |
| MAL215266109E3 | Vishay Beyschlag/Draloric/BC Components | 2.271 | MAL215266109E3-ND | 2,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15055 € | 150,55 € |
| Unit Price without VAT: | 0,15055 € |
|---|---|
| Unit Price with VAT: | 0,17915 € |



