Upgrade

200WA47MEFC16X16 | |
|---|---|
DigiKey Part Number | 200WA47MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 200WA47MEFC16X16 |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200WA47MEFC16X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 313 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 469.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200WXA47MEFC16X16 | Rubycon | 0 | 200WXA47MEFC16X16-ND | 0,37228 € | Upgrade |


