Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

200WA4.7MEFCTA8X9 | |
|---|---|
DigiKey Part Number | 200WA4.7MEFCTA8X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 200WA4.7MEFCTA8X9 |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200WA4.7MEFCTA8X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 81 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09737 € | 194,74 € |
| Unit Price without VAT: | 0,09737 € |
|---|---|
| Unit Price with VAT: | 0,11587 € |



