Similar

200VXW330M16X40 | |
|---|---|
DigiKey Part Number | 200VXW330M16X40-ND |
Manufacturer | |
Manufacturer Product Number | 200VXW330M16X40 |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXW330M16X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.54 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E331MHD9 | Nichicon | 0 | 493-6936-ND | 4,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,40770 € | 281,54 € |
| Unit Price without VAT: | 1,40770 € |
|---|---|
| Unit Price with VAT: | 1,67516 € |


