Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200VXH470MEFC25X25 | |
|---|---|
DigiKey Part Number | 200VXH470MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 200VXH470MEFC25X25 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXH470MEFC25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.355 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXH470MEFCSN25X25 | Rubycon | 30 | 1189-2021-ND | 4,66000 € | Parametric Equivalent |
| B43644B2477M067 | TDK | 0 | 495-B43644B2477M067-ND | 2,13277 € | Parametric Equivalent |
| LGX2D471MELA25 | Nichicon | 259 | 493-7840-ND | 4,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,85345 € | 370,69 € |
| Unit Price without VAT: | 1,85345 € |
|---|---|
| Unit Price with VAT: | 2,20561 € |




